AC10DGML vs 2N6348AG feature comparison

AC10DGML NEC Electronics America Inc

Buy Now Datasheet

2N6348AG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 221A-07, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
DC Gate Trigger Current-Max 50 mA 125 mA
DC Gate Trigger Voltage-Max 3 V 3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 12 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code 221A-07
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection MAIN TERMINAL 2
Holding Current-Max 75 mA
JESD-609 Code e3
Leakage Current-Max 2 mA
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare AC10DGML with alternatives

Compare 2N6348AG with alternatives