AC10DGML
vs
MAC210A6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
3 V
2 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Leakage Current-Max
2000 µA
10 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
4
Rohs Code
No
Case Connection
MAIN TERMINAL 2
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
Holding Current-Max
50 mA
JESD-609 Code
e0
Leakage Current-Max
2 mA
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare AC10DGML with alternatives
Compare MAC210A6 with alternatives