AC0805JR-102RL vs CRCW08052R00JNEA feature comparison

AC0805JR-102RL YAGEO Corporation

Buy Now Datasheet

CRCW08052R00JNEA Vishay Dale

Buy Now Datasheet
Yes
Yes
Active Active
YAGEO CORP
CHIP
compliant unknown
EAR99
8533.21.00.30
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
SMT
1.25 mm
TR, PAPER, 10 INCH
0.125 W
70 °C
AEC-Q200
2 Ω
FIXED RESISTOR
0805
YES
METAL GLAZE/THICK FILM
200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5%
150 V
1 2

Compare AC0805JR-102RL with alternatives