AC0805JR-102RL vs AR0805JR-072RL feature comparison

AC0805JR-102RL YAGEO Corporation

Buy Now Datasheet

AR0805JR-072RL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
2 Ω 2 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare AC0805JR-102RL with alternatives

Compare AR0805JR-072RL with alternatives