AC03000802709JLC00
vs
AC03AT0002709JAC00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.8 mm
4.8 mm
Package Length
13 mm
13 mm
Package Style
Axial
Axial
Packing Method
BULK
AMMO PACK
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
40 °C
40 °C
Resistance
27 Ω
27 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
-10,-80 ppm/°C
-10,-80 ppm/°C
Terminal Finish
MATTE TIN
TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
9 V
9 V
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Description
Cemented Leaded Wirewound Resistors, AEC-Q200 qualified AC-AT series, Non-flammable coating conforming to UL 94 V-232
Samacsys Manufacturer
Vishay
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +250C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q200
Reference Standard
AEC-Q200
Compare AC03000802709JLC00 with alternatives
Compare AC03AT0002709JAC00 with alternatives