Part Details for AC03000802709JLC00 by Vishay BCcomponents
Overview of AC03000802709JLC00 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03000802709JLC00
AC03000802709JLC00 CAD Models
AC03000802709JLC00 Part Data Attributes
|
AC03000802709JLC00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
AC03000802709JLC00
Vishay BCcomponents
RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 9 V |
Alternate Parts for AC03000802709JLC00
This table gives cross-reference parts and alternative options found for AC03000802709JLC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03000802709JLC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03AT0002709JAC00 | Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03000802709JLC00 vs AC03AT0002709JAC00 |
AC03000002709JAC00 | Fixed Resistor, Wire Wound, 3W, 27ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03000802709JLC00 vs AC03000002709JAC00 |
AC03000802709JLC00 | Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03000802709JLC00 vs AC03000802709JLC00 |
AC03000502709JLC00 | RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | AC03000802709JLC00 vs AC03000502709JLC00 |