AC0201FR-073K9L vs RMCS1/203.9K1%R feature comparison

AC0201FR-073K9L YAGEO Corporation

Buy Now Datasheet

RMCS1/203.9K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
YAGEO CORP STACKPOLE ELECTRONICS INC
CHIP SMT, 0201
compliant unknown
28 Weeks
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TAPE
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
EAR99
8533.21.00.30
ANTI-SULFUR
e3
RMCS
RECTANGULAR PACKAGE
RMCS1/20(200PPM,1%)

Compare AC0201FR-073K9L with alternatives

Compare RMCS1/203.9K1%R with alternatives