AC0201FR-073K9L vs AC0201FR-133K9L feature comparison

AC0201FR-073K9L YAGEO Corporation

Buy Now Datasheet

AC0201FR-133K9L YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
CHIP CHIP
compliant compliant
28 Weeks
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 13 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200 AEC-Q200
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
EAR99
8533.21.00.30

Compare AC0201FR-073K9L with alternatives

Compare AC0201FR-133K9L with alternatives