ABUP00201209101Y00 vs CTCB0805F-260U feature comparison

ABUP00201209101Y00 Pulse Electronics Corporation

Buy Now Datasheet

CTCB0805F-260U Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Impedance 100 OHM Ω 26 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 5 A 5 A
Screening Level AEC-Q200
Width 1.2 mm 1.2 mm
Base Number Matches 4 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare ABUP00201209101Y00 with alternatives

Compare CTCB0805F-260U with alternatives