CTCB0805F-260U
vs
HCB10-170
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
ALLIED COMPONENTS INTERNATIONAL
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.02 Ω
0.02 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.89 mm
JESD-609 Code
e3
Length
2 mm
2.01 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Impedance
26 OHM Ω
17 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
5 A
5 A
Terminal Finish
Matte Tin (Sn)
Width
1.2 mm
1.24 mm
Base Number Matches
1
1
Compare CTCB0805F-260U with alternatives
Compare HCB10-170 with alternatives