ABSM32B-50.000MHZ-D-4-Z-T vs HC49-4H/353E350.0MHZ feature comparison

ABSM32B-50.000MHZ-D-4-Z-T Abracon Corporation

Buy Now Datasheet

HC49-4H/353E350.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L12.5XB4.85XH4.5 (mm)/L0.492XB0.191XH0.177 (inch) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES NO
Base Number Matches 1 1

Compare ABSM32B-50.000MHZ-D-4-Z-T with alternatives

Compare HC49-4H/353E350.0MHZ with alternatives