ABSM33B-50.000MHZ-E-4-Z-T vs ABSM3B-50.000MHZ-C-4-Z-T feature comparison

ABSM33B-50.000MHZ-E-4-Z-T Abracon Corporation

Buy Now Datasheet

ABSM3B-50.000MHZ-C-4-Z-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C
Physical Dimension L12.5XB4.85XH3.8 (mm)/L0.492XB0.191XH0.15 (inch) L12.5XB4.85XH5.1 (mm)/L0.492XB0.191XH0.201 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1
Total Weight 735
Category CO2 Kg 3.96
CO2 2910.6
Compliance Temperature Grade Commercial Extended: -30C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01

Compare ABSM33B-50.000MHZ-E-4-Z-T with alternatives

Compare ABSM3B-50.000MHZ-C-4-Z-T with alternatives