ABSM2-3.579545MHZ-10-EY vs ABSM2-3.579545MHZ-10-NY feature comparison

ABSM2-3.579545MHZ-10-EY Abracon Corporation

Buy Now Datasheet

ABSM2-3.579545MHZ-10-NY Abracon Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature BULK BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C
Physical Dimension L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABSM2-3.579545MHZ-10-EY with alternatives

Compare ABSM2-3.579545MHZ-10-NY with alternatives