There are no models available for this part yet.
Overview of ABSM2-3.579545MHZ-10-NY by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for ABSM2-3.579545MHZ-10-NY by Abracon Corporation
Part Data Attributes for ABSM2-3.579545MHZ-10-NY by Abracon Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
3.579545 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
Series Resistance
|
200 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ABSM2-3.579545MHZ-10-NY
This table gives cross-reference parts and alternative options found for ABSM2-3.579545MHZ-10-NY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM2-3.579545MHZ-10-NY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-3.579545MHZ-10-BY-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-BY-T |
ABSM2-3.579545MHZ-10-DY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-DY |
ABSM2-3.579545MHZ-10-CY-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-CY-T |
ABSM2-3.579545MHZ-10-NY-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-NY-T |
ABSM2-3.579545MHZ-10-CY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-CY |
ABSM2-3.579545MHZ-10-EY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-EY |
ABSM2-3.579545MHZ-10-EY-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-EY-T |
ABSM2-3.579545MHZ-10-Y | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-Y |
ABSM2-3.579545MHZ-10-DY-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-3.579545MHZ-10-NY vs ABSM2-3.579545MHZ-10-DY-T |