ABSJ00100505601Y00 vs ACML-0402H-601T feature comparison

ABSJ00100505601Y00 Chilisin Electronics Corp

Buy Now Datasheet

ACML-0402H-601T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Screening Level AEC-Q200
Width 0.5 mm 0.5 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare ABSJ00100505601Y00 with alternatives

Compare ACML-0402H-601T with alternatives