ACML-0402H-601T
vs
BK1005HS102-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.6 Ω
0.58 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.3 A
0.3 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Samacsys Manufacturer
TAIYO YUDEN
Case Code
0402
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare ACML-0402H-601T with alternatives
Compare BK1005HS102-T with alternatives