ABPY00321611500Y00 vs PBY321611T-600Y-N feature comparison

ABPY00321611500Y00 Pulse Maglayers

Buy Now Datasheet

PBY321611T-600Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
DC Resistance-Max 0.02 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 60 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 4 A 0.5 A
Screening Level AEC-Q200
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare ABPY00321611500Y00 with alternatives

Compare PBY321611T-600Y-N with alternatives