ABPY00321611500Y00
vs
NCB-H1206PY500TR400QYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
DC Resistance-Max
0.02 Ω
0.02 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.1 mm
1.1 mm
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
50 OHM Ω
50 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TR, 7 INCH
Rated Current
4 A
4 A
Screening Level
AEC-Q200
AEC-Q200
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
TS 16949
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ABPY00321611500Y00 with alternatives
Compare NCB-H1206PY500TR400QYF with alternatives