ABPY00160808221Y00 vs MCP0603F121PB-T feature comparison

ABPY00160808221Y00 Pulse Electronics Corporation

Buy Now Datasheet

MCP0603F121PB-T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP AEM INC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 220 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH BULK
Rated Current 2 A 2 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0603
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ABPY00160808221Y00 with alternatives

Compare MCP0603F121PB-T with alternatives