ABPY00160808100Y00 vs BBPY00321611600Y00 feature comparison

ABPY00160808100Y00 Chilisin Electronics Corp

Buy Now Datasheet

BBPY00321611600Y00 MagLayers Scientific-Technics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature IATF16949
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 10 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 4 A 4 A
Screening Level AEC-Q200
Width 0.8 mm 1.6 mm
Base Number Matches 4 4
Package Description EIA STD PACKAGE SIZE 1206, SMD, 2 PIN

Compare ABPY00160808100Y00 with alternatives

Compare BBPY00321611600Y00 with alternatives