ABMM5-08.000MHZ-E-2-Y
vs
ABL-8.000MHZ-D2Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
HC/49US, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; BULK
AT-CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch)
11.5mm x 5.0mm x 3.5mm
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
NO
Base Number Matches
1
1
Samacsys Manufacturer
ABRACON
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare ABMM5-08.000MHZ-E-2-Y with alternatives
Compare ABL-8.000MHZ-D2Y with alternatives