ABL-8.000MHZ-D2Y
vs
ABMM3-8.000MHZ-18-R080-C-2-Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC/49US, 2 PIN
ROHS COMPLIANT, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT
BULK
Aging
5 PPM/YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Physical Dimension
11.5mm x 5.0mm x 3.5mm
L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8541.60.00.50
Compare ABL-8.000MHZ-D2Y with alternatives
Compare ABMM3-8.000MHZ-18-R080-C-2-Y with alternatives