ABM8W-13.2256MHZ-8-B2U-T3
vs
ABM8W-13.5600MHZ-8-B2U-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Factory Lead Time
26 Weeks
26 Weeks
Additional Feature
TR, 7 INCH
TR, 7 INCH
Aging
2 PPM/FIRST YEAR
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
8 pF
8 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
13.2256 MHz
13.56 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ABM8W-13.2256MHZ-8-B2U-T3 with alternatives
Compare ABM8W-13.5600MHZ-8-B2U-T3 with alternatives