ABM8W-13.2256MHZ-8-B2U-T3 vs ABM8W-13.5531MHZ-8-B2U-T3 feature comparison

ABM8W-13.2256MHZ-8-B2U-T3 Abracon Corporation

Buy Now Datasheet

ABM8W-13.5531MHZ-8-B2U-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature TR, 7 INCH TR, 7 INCH
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 13.2256 MHz 13.5531 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ABM8W-13.2256MHZ-8-B2U-T3 with alternatives

Compare ABM8W-13.5531MHZ-8-B2U-T3 with alternatives