ABM13W-40.0000MHZ-8-D2Z-T5
vs
ABM13W-40.0000MHZ-8-B2Z-T5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Factory Lead Time
28 Weeks
28 Weeks
Additional Feature
AT-CUT
AT-CUT
Aging
2 PPM/FIRST YEAR
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
8 pF
8 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
1.2mm x 1.0mm x 0.3mm
1.2mm x 1.0mm x 0.3mm
Series Resistance
25 Ω
25 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare ABM13W-40.0000MHZ-8-D2Z-T5 with alternatives
Compare ABM13W-40.0000MHZ-8-B2Z-T5 with alternatives