ABM13W-40.0000MHZ-8-B2Z-T5 vs ABM13W-40.0000MHZ-8-D2Z feature comparison

ABM13W-40.0000MHZ-8-B2Z-T5 Abracon Corporation

Buy Now Datasheet

ABM13W-40.0000MHZ-8-D2Z Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Factory Lead Time 28 Weeks
Additional Feature AT-CUT AT-CUT
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension 1.2mm x 1.0mm x 0.3mm 1.2mm x 1.0mm x 0.3mm
Series Resistance 25 Ω 25 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ABM13W-40.0000MHZ-8-B2Z-T5 with alternatives

Compare ABM13W-40.0000MHZ-8-D2Z with alternatives