ABM11-24.000MHZ-D2X-T3
vs
ABM11-24.0000MHZ-C-2-X-T3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch)
|
L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABM11-24.000MHZ-D2X-T3 with alternatives
Compare ABM11-24.0000MHZ-C-2-X-T3 with alternatives