-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7868
|
Newark | Ultra Miniature Crystal, Smd Crystal Ceramic, 24.000Mhz, 10Pf, 20Ppm @ 25C, 20Ppm -40+85C, 2.0 X 1.6 X 0.45Mm Rohs Compliant: Yes |Abracon ABM11-24.000MHZ-D2X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.7350 | Buy Now |
DISTI #
51AC8113
|
Newark | Crystal, 24Mhz, 10Pf, 2Mm X 1.6Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM11-24.000MHZ-D2X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.6530 / $0.7220 | Buy Now |
DISTI #
40Y1970
|
Newark | Crystal, 24Mhz, 10Pf, 2 X 1.6Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm11 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM11-24.000MHZ-D2X-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$0.9330 / $1.1600 | Buy Now |
DISTI #
535-10940-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19399 In Stock |
|
$0.3440 / $0.7400 | Buy Now |
DISTI #
ABM11-24.000MHZ-D2
|
Avnet Americas | Crystal, 24 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11 - Tape and Reel (Alt: ABM11-24.000MHZ-D2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4690 / $0.8250 | Buy Now |
DISTI #
815-ABM11-24-D2XT3
|
Mouser Electronics | Crystals 24.0 MHZ RoHS: Compliant | 31095 |
|
$0.5150 / $0.7400 | Buy Now |
DISTI #
73885149
|
RS | Crystal, 24.0000MHZ 10PF SMD, ultra miniature, quartz, ABM11 Series | Abracon ABM11-24.000MHz-D2X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8500 | RFQ |
|
Future Electronics | ABM11 24 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
21750 In Stock |
|
$0.4248 / $0.4628 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-24.000MHZ-D2X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-24.000MHZ-D2X-T3
Abracon Corporation
CRYSTAL 24.0000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM11-24.000MHZ-D2X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11-24.000MHZ-D2X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11-24.0000MHZ-E-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-E-2-X-T3 |
ABM11-24.0000MHZ-I-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-I-2-X-T3 |
ABM11-24.0000MHZ-E-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-E-2-X-T |
ABM11-24.0000MHZ-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-2-X-T3 |
ABM11-24.0000MHZ-C-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-C-2-X-T3 |
ABM10-24.000MHZ-E20 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM10-24.000MHZ-E20 |
ABM11-24.0000MHZ-D-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-D-2-X-T3 |
ABM11-24.0000MHZ-B-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-B-2-X-T |
ABM11-24.0000MHZ-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-2-X-T |
ABM11-24.0000MHZ-C-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.000MHZ-D2X-T3 vs ABM11-24.0000MHZ-C-2-X-T |