ABM10W-19.2000MHZ-6-K2Z-T3 vs ABM10W-19.2000MHZ-6-E2Z feature comparison

ABM10W-19.2000MHZ-6-K2Z-T3 Abracon Corporation

Buy Now Datasheet

ABM10W-19.2000MHZ-6-E2Z Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Physical Dimension 2.5mm x 2.0mm x 0.6mm 2.5mm x 2.0mm x 0.6mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
HTS Code 8541.60.00.50
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare ABM10W-19.2000MHZ-6-K2Z-T3 with alternatives

Compare ABM10W-19.2000MHZ-6-E2Z with alternatives