ABM10W-19.2000MHZ-6-K2Z-T3
vs
ABM10W-19.2000MHZ-6-C2Z-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
Aging
2 PPM/FIRST YEAR
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
6 pF
6 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Physical Dimension
2.5mm x 2.0mm x 0.6mm
2.5mm x 2.0mm x 0.6mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
HTS Code
8541.60.00.50
JESD-609 Code
e4
Terminal Finish
Nickel/Gold (Ni/Au)
Compare ABM10W-19.2000MHZ-6-K2Z-T3 with alternatives
Compare ABM10W-19.2000MHZ-6-C2Z-T3 with alternatives