ABLS-LR-4.000MHZ-D-H5-G vs ABLS-LR-4.000MHZ-N-H5-G feature comparison

ABLS-LR-4.000MHZ-D-H5-G Abracon Corporation

Buy Now Datasheet

ABLS-LR-4.000MHZ-N-H5-G Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare ABLS-LR-4.000MHZ-D-H5-G with alternatives

Compare ABLS-LR-4.000MHZ-N-H5-G with alternatives