ABLS-LR-4.000MHZ-N-H5-G
vs
ABLS-LR-4.000MHZ-H5-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN
ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL; BULK
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
5 ppm
5 ppm
JESD-609 Code
e3
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABLS-LR-4.000MHZ-N-H5-G with alternatives
Compare ABLS-LR-4.000MHZ-H5-G with alternatives