ABL-50.000MHZ-BG-F-I-T vs ABL-50.000MHZ-NG-F-I-TRAY feature comparison

ABL-50.000MHZ-BG-F-I-T Abracon Corporation

Buy Now Datasheet

ABL-50.000MHZ-NG-F-I-TRAY Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-50.000MHZ-BG-F-I-T with alternatives

Compare ABL-50.000MHZ-NG-F-I-TRAY with alternatives