ABL-50.000MHZ-NG-F-I-TRAY vs ABSM3B-50.000MHZ-C-G-FB-T feature comparison

ABL-50.000MHZ-NG-F-I-TRAY Abracon Corporation

Buy Now Datasheet

ABSM3B-50.000MHZ-C-G-FB-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TRAY BT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L12.5XB4.85XH5.1 (mm)/L0.492XB0.191XH0.201 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-50.000MHZ-NG-F-I-TRAY with alternatives

Compare ABSM3B-50.000MHZ-C-G-FB-T with alternatives