ABL-50.0000MHZ-CG-FB-I-T vs ABL-50.000MHZ-BG-F-I-T feature comparison

ABL-50.0000MHZ-CG-FB-I-T Abracon Corporation

Buy Now Datasheet

ABL-50.000MHZ-BG-F-I-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BT CUT; TR AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes

Compare ABL-50.0000MHZ-CG-FB-I-T with alternatives

Compare ABL-50.000MHZ-BG-F-I-T with alternatives