ABL-16.0000MHZ-S-B3U-I vs ABL-16.0000MHZ-S-D3U-I-TRAY feature comparison

ABL-16.0000MHZ-S-B3U-I Abracon Corporation

Buy Now Datasheet

ABL-16.0000MHZ-S-D3U-I-TRAY Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; BULK AT-CUT; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 25 ppm 25 ppm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-16.0000MHZ-S-B3U-I with alternatives

Compare ABL-16.0000MHZ-S-D3U-I-TRAY with alternatives