ABL-16.0000MHZ-S-D3U-I-TRAY
vs
ABL-16.0000MHZ-S-C3U-Q15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC/49US, 2 PIN
HC/49US, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT; TRAY
AT-CUT; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
25 ppm
25 ppm
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABL-16.0000MHZ-S-D3U-I-TRAY with alternatives
Compare ABL-16.0000MHZ-S-C3U-Q15 with alternatives