ABL-14.7456MHZ-B4Y-T
vs
HC49-4H/331EF14.7456MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
GOLLEDGE ELECTRONICS LTD
Package Description
HC/49US, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
AT-CUT; TR
TAPE AND REEL
Aging
5 PPM/YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
14.7456 MHz
14.7456 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABL-14.7456MHZ-B4Y-T with alternatives
Compare HC49-4H/331EF14.7456MHZ with alternatives