ABL-14.7456MHZ-B4Y-T vs ABSM2-14.7456MHZ-D4Y-T feature comparison

ABL-14.7456MHZ-B4Y-T Abracon Corporation

Buy Now Datasheet

ABSM2-14.7456MHZ-D4Y-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Factory Lead Time 10 Weeks
Samacsys Manufacturer ABRACON
Additional Feature AT-CUT; TR TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.7456 MHz 14.7456 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-14.7456MHZ-B4Y-T with alternatives

Compare ABSM2-14.7456MHZ-D4Y-T with alternatives