ABL-03.579545MHZ-33-A-H5-L2-TRAY
vs
ABL-03.579545MHZ-33-L-H5-L2-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC/49US, 3 PIN
HC/49US, 3 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT CUT; TRAY
AT CUT; FOAM
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
5 ppm
5 ppm
JESD-609 Code
e3
e3
Load Capacitance
33 pF
33 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
60 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
180 Ω
180 Ω
Surface Mount
NO
NO
Terminal Finish
BRIGHT TIN
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABL-03.579545MHZ-33-A-H5-L2-TRAY with alternatives
Compare ABL-03.579545MHZ-33-L-H5-L2-P with alternatives