ABL-03.579545MHZ-33-A-H5-L2-TRAY vs ABL-03.579545MHZ-33-H5-L2-TRAY feature comparison

ABL-03.579545MHZ-33-A-H5-L2-TRAY Abracon Corporation

Buy Now Datasheet

ABL-03.579545MHZ-33-H5-L2-TRAY Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 3 PIN HC/49US, 3 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT; TRAY AT CUT; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e3 e3
Load Capacitance 33 pF 33 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Terminal Finish BRIGHT TIN Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-03.579545MHZ-33-A-H5-L2-TRAY with alternatives

Compare ABL-03.579545MHZ-33-H5-L2-TRAY with alternatives