ABDFTCXO-38.400MHZ-E-2-CT
vs
AST3TQ-38.400MHZ-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
DUAL O/P IS AVAILABLE; TAPE
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
6 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.28%
0.28%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
4
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
70 °C
90 °C
Operating Temperature-Min
-20 °C
-50 °C
Oscillator Type
LVCMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
14.2mm x 9.15mm x 3.0mm
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
6 ns
4 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.136 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
DILCC4,.2,200
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Package Equivalence Code
DILCC4,.2,200
Compare ABDFTCXO-38.400MHZ-E-2-CT with alternatives
Compare AST3TQ-38.400MHZ-2 with alternatives