AST3TQ-38.400MHZ-2
vs
ABDFTCXO-38.400MHZ-E-2-T2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.28%
0.28%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
5
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
90 °C
70 °C
Operating Temperature-Min
-50 °C
-20 °C
Oscillator Type
CMOS
LVCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.9mm
14.2mm x 9.15mm x 3.0mm
Rise Time-Max
4 ns
6 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.136 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Additional Feature
DUAL O/P IS AVAILABLE; TR, 13 INCH
Compare AST3TQ-38.400MHZ-2 with alternatives
Compare ABDFTCXO-38.400MHZ-E-2-T2 with alternatives