ABC50DKMI-S1191 vs CWN-300-26-0021 feature comparison

ABC50DKMI-S1191 Sullins Connector Solutions

Buy Now Datasheet

CWN-300-26-0021 CW Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC CW INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT
Body Breadth 0.4 inch 0.29 inch
Body Depth 0.61 inch 0.68 inch
Body Length 5.835 inch 2.06 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 1 A
Terminal Length 0.56 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 100 26
Base Number Matches 1 1
Contact Gender MALE
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Mating Contact Row Spacing 0.1 inch
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare ABC50DKMI-S1191 with alternatives

Compare CWN-300-26-0021 with alternatives