There are no models available for this part yet.
Overview of ABC50DKMI-S1191 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288S1191HF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for ABC50DKMI-S1191 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABC50DKMI-S1191-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.8070 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$28.0200 | Buy Now |
CAD Models for ABC50DKMI-S1191 by Sullins Connector Solutions
Part Data Attributes for ABC50DKMI-S1191 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
#4-40 UNC INSERT
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
5.835 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.56 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
100
|
Alternate Parts for ABC50DKMI-S1191
This table gives cross-reference parts and alternative options found for ABC50DKMI-S1191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC50DKMI-S1191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXE33DHFD | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | ABC50DKMI-S1191 vs LXE33DHFD |
CWN-500-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | ABC50DKMI-S1191 vs CWN-500-26-0021 |
CWN-511-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | ABC50DKMI-S1191 vs CWN-511-26-0021 |
ABC50DKMI-S1243 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC50DKMI-S1191 vs ABC50DKMI-S1243 |
CWN-300-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | ABC50DKMI-S1191 vs CWN-300-26-0021 |
CWN-510-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | CW Industries | ABC50DKMI-S1191 vs CWN-510-26-0021 |
CWN-512-26-0021 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, | CW Industries | ABC50DKMI-S1191 vs CWN-512-26-0021 |
RXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | ABC50DKMI-S1191 vs RXE33DHFT |
LXE33DHFT | Card Edge Connector, 66 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | ABC50DKMI-S1191 vs LXE33DHFT |