ABC28DRMH-S328 vs C6D28PF29093 feature comparison

ABC28DRMH-S328 Sullins Connector Solutions

Buy Now Datasheet

C6D28PF29093 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.37 inch 0.365 inch
Body Depth 0.61 inch 0.61 inch
Body Length 3.635 inch 4.51 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.56 inch 0.18 inch
Terminal Pitch 2.54 mm 3.9624 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 56 56
Withdrawl Force-Min .278 N .278 N
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1800VDC V

Compare ABC28DRMH-S328 with alternatives

Compare C6D28PF29093 with alternatives