ABC17DRSD-S288 vs EBC17DCKN-S288 feature comparison

ABC17DRSD-S288 Sullins Connector Solutions

Buy Now Datasheet

EBC17DCKN-S288 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.8 inch 0.8 inch
Body Length 2.535 inch 2.535 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 34 34
Base Number Matches 1 1

Compare ABC17DRSD-S288 with alternatives

Compare EBC17DCKN-S288 with alternatives