Part Details for ABC17DRSD-S288 by Sullins Connector Solutions
Overview of ABC17DRSD-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for ABC17DRSD-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC17DRSD-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$13.4800 | Buy Now |
Part Details for ABC17DRSD-S288
ABC17DRSD-S288 CAD Models
ABC17DRSD-S288 Part Data Attributes
|
ABC17DRSD-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC17DRSD-S288
Sullins Connector Solutions
Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for ABC17DRSD-S288
This table gives cross-reference parts and alternative options found for ABC17DRSD-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC17DRSD-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC17DRSI-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs EBC17DRSI-S288 |
EBC17DKRT | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs EBC17DKRT |
GBC17DCST-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs GBC17DCST-S288 |
RBC17DCMI-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs RBC17DCMI-S288 |
ABC17DCKH-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs ABC17DCKH-S288 |
EBC17DCTD-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs EBC17DCTD-S288 |
GBC17DCMT-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs GBC17DCMT-S288 |
ABC17DRMI-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs ABC17DRMI-S288 |
EBC17DCMD-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs EBC17DCMD-S288 |
EBC17DCTI-S288 | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC17DRSD-S288 vs EBC17DCTI-S288 |