ABC15HEYH
vs
BB080-36-A-0-0270-0150-L-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
Body Breadth
0.33 inch
0.12 inch
Body Depth
0.431 inch
0.059 inch
Body Length
2.375 inch
0.577 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.44 inch
Terminal Pitch
2.54 mm
0.8 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
30
36
Base Number Matches
1
1
Contact Gender
MALE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
200VAC V
Insulation Resistance
500000000 Ω
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.47 mm
UL Flammability Code
94V-0
Compare ABC15HEYH with alternatives
Compare BB080-36-A-0-0270-0150-L-B with alternatives