ABC05DRAH-S93 vs 2PH1-27R-SG30 feature comparison

ABC05DRAH-S93 Sullins Connector Solutions

Buy Now Datasheet

2PH1-27R-SG30 Keltron Connector Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC KELTRON CONNECTOR CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.33 inch 0.079 inch
Body Depth 0.637 inch
Body Length 1.375 inch 2.133 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.125 inch 0.11 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 27
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
PCB Contact Pattern RECTANGULAR

Compare ABC05DRAH-S93 with alternatives

Compare 2PH1-27R-SG30 with alternatives